HARTING Elektronik 19140020402

Harting Han-Modular Twin hood top entry M32 - 19140020402
$ 21.148
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19140020402.

IHS

Datasheet2 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+104%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 19140020402 provided by its distributors.

Harting Han-Modular Twin hood top entry M32 - 19140020402
Hoods Modular Twin aluminium die-cast powder-coated IP65
Heavy Duty Power Connectors METAL HOOD HAN MODULAR TWIN
HAN MODULAR 1914 SERIES TOP ENTRY CONNECTOR HOOD
Hood 180° Powder Aluminum Die Cast Han®
Heavy Duty Connector Hood, M32 Top Entry, Han-Modular Twin Series, 180 , Han Modular Twin Inserts RoHS Compliant: Yes
Rectangular Connector Hood,39 mm L
Housing Material = Die-Cast Aluminium Alloy / Series = Han-Modular Twin / Size = Modular Twin / Cable Exit Angle ° = 180 / Thread Size = M32 / Locking Method = 1 Lever
HOOD, TOP ENTRY, ALUMINIUM; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminium Body; Locking Type: Screw; Rectangular Shell Size: -; For Use With: Han Modular Twin Inserts; Product Range: Han-Modula

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 14 002 0402
  • 19-14-002-0402
  • 1914-002-0402