HARTING Elektronik 19140010401

Hood Connector, Top Entry, M25, Dust Tight, Water Resistant, Han-modular Series
$ 13.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19140010401.

IHS

Datasheet2 pages2 years ago

element14 APAC

ODG (Origin Data Global)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+241%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of HARTING Elektronik 19140010401 provided by its distributors.

HOOD CONNECTOR, TOP ENTRY, M25, DUST TIGHT, WATER RESISTANT, HAN-MODULAR SERIES
Harting Han-Modular Compact top entry M25 - 19140010401
Hoods Modular Compact zinc die-cast nickel plated IP65
Connector Accessory, Hood, Zinc Alloy
Rectangular Connector Hood,48 mm L
HOOD, TOP ENTRY, METAL, HAN-MODULA
Housing Material = Die-Cast Zinc Alloy / Series = Han-Modular Compact / Size = Modular Compact / Cable Exit Angle ° = 180 / Thread Size = M25 / Locking Method = 1 Lever
HOOD, TOP ENTRY, METAL, HAN-MODULA; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Zinc Body; Locking Type:1 Lever; Rectangular Shell Size:-; For Use With:Han-Modular Compact Housings and Inserts; Product RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -19140010401
  • 19 14 001 0401
  • 19 14 001 0401.
  • 19-14-001-0401
  • 1914-001-0401