HARTING Elektronik 19000005192

Cable Gland, 42.50 mm L, 18 mm Max Bundle Dia., Polyamide, 10 PK
$ 4.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19000005192.

IHS

Datasheet2 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+35.43%

Supply Chain

Country of OriginGermany
Introduction Date2015-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 19000005192 provided by its distributors.

Cable Gland, 42.50 mm L, 18 mm Max Bundle Dia., Polyamide, 10 PK
M25 GREY THERMOPLASTIC CABLE GLAND 13 - 18MM CABLE DIA RANGE IP68
Cable Accessories Cable Gland Polyamide Light Gray
Cable Accessories Cable Gland Thermoplastic White
Harting Cable clamp M25, 13-18mm, plastic, I
Cable gland Size M25 Material Thermoplastic
Harting Han CGM-P M25x1,5 D.13-18mm grey - 19000005192
HARTING 19000005192 CABLE CLAMP (GLAND)
CABLE CLAMP (GLAND); Accessory Type:Cable Clamp (Glands); Cable Gland Material:Thermoplastic; Cable Diameter:18mm; Gland Color:White; IP/NEMA Rating:IP68; Thread Size - Metric:M25; For Use With:Standard Hoods and Housings
Cable clamp M25,13-18mm Plasti
CABLE CLAMP (GLAND); Product Range: -; Thread Size - Imperial: -; Thread Size - Metric: M25; Cable Gland Material: Nylon (Polyamide); Gland Colour: White; Cable Diameter Min: 13mm; Cable Diameter Max: 18mm; 07H3559

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 00 000 5192
  • 19-00-000-5192
  • 1900-000-5192