HARTING Elektronik 19000005099

CABLE GLAND, 20MM - 32MM; Cable Diameter Min - Metric: 20mm; Cable Diameter Max -
$ 37.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19000005099.

IHS

Datasheet2 pages3 years ago

Newark

TME

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+8.27%

Supply Chain

Country of OriginGermany
Introduction Date2010-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of HARTING Elektronik 19000005099 provided by its distributors.

CABLE GLAND, 20MM - 32MM; Cable Diameter Min - Metric:20mm; Cable Diameter Max -
M40 METALLIC METAL CABLE GLAND 20 TO 26 MM 22 TO 32 MM CABLE DIA RANGE IP68
M40 Metal Cord Grip, NPB, for 20-26 or 22-32mm cable
Harting Han CGM-M M40x1,5 D.20-26mm/22-32mm - 19000005099
Connector Accessory, Cable Gland, Brass
Cable gland Size M40 Material Metal
Heavy Duty Power Connectors UNI CBL PROTECTION METAL
HARTING , Han CGM-M, M40, IP68
CABLE GLAND, M40, BRASS, 32MM; Product Range: Han CGM-M Series; Thread Size - Metric: M40; Cable Gland Material: Brass; Gland Colour: -; Cable Diameter Min: 20mm; Cable Diameter Max: 32mm; IP / NEMA Rating: IP68; SVHC: No SVHC (

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 00 000 5099
  • 1900-000-5099