HARTING Elektronik 19000005098

Han Power Connector Tools and Accessories Cable Clamp M40 IP68 22-32mm Brass
$ 37.403
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19000005098.

IHS

Datasheet2 pages3 years ago

Future Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+177%

CAD Models

Download HARTING Elektronik 19000005098 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2010-06-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 19000005098 provided by its distributors.

Han Power Connector Tools and Accessories Cable Clamp M40 IP68 22-32mm Brass
M40 METALLIC METAL CABLE GLAND 22 - 32MM CABLE DIA RANGE IP68
Cable Accessories Cable Gland Brass Nickel
Cord Connector,Body Brass,Cable OD 32 mm
Heavy Duty Power Connectors Cable Clamp
Cable gland Size M40 Material Metal
Connector Accessory, Cable Gland
Harting Han CGM-M M40x1,5 D.22-32mm - 19000005098
CBL CLAMP M40 22-32MM BRASS IP68
CABLE CLAMP, M40, 22-32MM; Accessory Type:Cable Clamp; SVHC:No SVHC (19-Dec-2011); For Use With:22 to 32mm Round Cable; Cable Diameter Max:32mm; Cable Diameter Min:22mm; Connector Type:Cable Clamp (Gland); Material:Metal; Series:HAN; Thread Size:M40

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 00 000 5098
  • 1900-000-5098