HARTING Elektronik 19000005097

Cable gland, M40, 50 mm, Clamping range 20 to 26 mm, IP68, 19000005097
$ 37.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19000005097.

IHS

Datasheet2 pages3 years ago

Farnell

TME

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+4.79%

CAD Models

Download HARTING Elektronik 19000005097 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2010-06-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of HARTING Elektronik 19000005097 provided by its distributors.

Cable gland, M40, 50 mm, Clamping range 20 to 26 mm, IP68, 19000005097
METALLIC METAL CABLE CLAMP 26MM BUNDLEDIAMETER, HAN ACCESSORIES SERIES
Cable Gland, 44 mm L, 26 mm Max Bundle Dia., Brass
Harting Cable clamp M40, 20-26mm, brass, IP
Han Power Connector Tools and Accessories UNIVRSL CABL PROTECT
Connector Accessory, Cable Gland, Brass
Cable Accessories Cable Gland Metal
Cable gland Size M40 Material Metal
Harting Han CGM-M M40x1,5 D.20-26mm - 19000005097
CABLE CLAMP, M40, 20-26MM; Product Range: -; Thread Size - Metric: M40; Cable Gland Material: Brass; Gland Colour: -; Cable Diameter Min: 20mm; Cable Diameter Max: 26mm; IP / NEMA Rating: IP68; SVHC: No SVHC (15-Jan-2018); Acces
Cable Clamp (Glands); Cable Gland Material:Metal; Cable Diameter:26mm; Thread Size - Imperial:M40; IP/NEMA Rating:IP68; For Use With:Universal Cable Protection; Accessory Type:Cable Clamp (Glands); Cable Diameter Max:26mm ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -19000005097
  • 19 00 000 5097
  • 1900-000-5097
  • 19000005097.