HARTING Elektronik 19000005095

M32 Metallic Metal Cable Gland 13 to 20 Mm 18 to 25 Mm Cable Dia Range IP68
$ 25.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19000005095.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
+19.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 19000005095 provided by its distributors.

M32 METALLIC METAL CABLE GLAND 13 TO 20 MM 18 TO 25 MM CABLE DIA RANGE IP68
M32 Metal Cord Grip NPB for 13-20 or 18-25 mm Cable
HARTING 19000005095 CABLE GLAND, UNIVERSAL, METAL, M32
Cord Connector,Body Brass,Cable OD 25 mm
Connector Accessory, Cable Gland, Brass
Harting Han CGM-M M32x1,5 D.13-20mm/18-25mm - 19000005095
Cable gland Size M32 Material Metal
Cable Accessories Cable Gland Brass
HARTING , Han CGM-M, M32, IP68
CABLE GLAND, UNIVERSAL, METAL, M32; Cable Gland Material:Metal; Cable Diameter:25mm; Color:Silver; IP/NEMA Rating:IP68; Thread Size - Metric:M32 x 1.5; For Use With:Han Industrial Connectors ;RoHS Compliant: Yes
CABLE GLAND, UNIVERSAL, METAL, M32; Prod; CABLE GLAND, UNIVERSAL, METAL, M32; Product Range: -; Thread Size - Metric: M32; Gland Colour: Silver; Cable Diameter Min: 13mm; Cable Diameter Max: 20mm; IP / NEMA Rating: IP68; Acces

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 00 000 5095
  • 1900-000-5095