HARTING Elektronik 19000005091

Cable gland, M25, 30 mm, Clamping range 9 to 18 mm, IP68, 19000005091
$ 14.681
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19000005091.

IHS

Datasheet2 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Inventory History

3 month trend:
+7.68%

Supply Chain

Country of OriginGermany
Introduction Date2010-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 19000005091 provided by its distributors.

Cable gland, M25, 30 mm, Clamping range 9 to 18 mm, IP68, 19000005091
Connector Cable Gland; M25x1.5 Hub; 0.23 to 0.47 in. OD
Heavy Duty Power Connectors M25 CABLE GLAND 9-18mm
M25 Metal Cord Grip NPB for 9-16 or 13-18 mm Cable
Cord Connector,Body Brass,Cable OD 18 mm
Cable Mounting & Accessories M25 CABLE G
Harting Han CGM-M M25x1,5 D.9-16mm/13-18mm - 19000005091
Cable Accessories Cable Gland Brass
Cable gland Size M25 Material Metal
Connector Accessory, Cable Gland
CABLE GLAND 9-18.01MM M25 BRASS
CABLE GLAND, UNIVERSAL, METAL, M25; Cable Gland Material:Metal; Cable Diameter:18mm; Color:Silver; IP/NEMA Rating:IP68; Thread Size - Metric:M25 x 1.5; For Use With:Han Industrial Connectors ;RoHS Compliant: Yes
CABLE GLAND, UNIVERSAL, METAL, M25; Prod; CABLE GLAND, UNIVERSAL, METAL, M25; Product Range: -; Thread Size - Imperial: -; Thread Size - Metric: M25; Cable Gland Material: Brass; Gland Colour: Silver; Cable Diameter Min: 9mm;

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 00 000 5091
  • 19-00-000-5091
  • 1900-000-5091