HARTING Elektronik 19000005090

Han Power Connector Tools and Accessories CABL CLAMP M25 BRASS 9-16mm CABL DIA IP68
$ 12.79
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19000005090.

IHS

Datasheet2 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+45.77%

Supply Chain

Country of OriginGermany
Introduction Date2013-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 19000005090 provided by its distributors.

Han Power Connector Tools and Accessories CABL CLAMP M25 BRASS 9-16mm CABL DIA IP68
Cable Gland, 33 mm L, 16 mm Max Bundle Dia., Brass, 10 PK
Connector Accessory, Cable Gland, Brass
GLAND, CABLE, METAL, M25 X 1.5, 26 MM, 30 MM
Cable Gland M25 x 1.5 9-16 Brass IP 68
Cable gland Size M25 Material Metal
Cable Accessories Cable Gland Metal
Harting Han CGM-M M25x1,5 D.9-16mm - 19000005090
Heavy Duty Power Connectors CABL CLAMP M
Cable gland metal; For Use With:For Standard Hoods and Housings; Cable Bundle Diameter Max:16mm; Cable Bundle Diameter Min:9mm; Clamp Material:Metal; Series:Heavy-Duty Han; Size:30 mm ;RoHS Compliant: Yes
CABLE GLAND METAL; Product Range:-; Thread Size - Imperial:-; Thread Size - Metric:M25; Cable Gland Material:Brass; Gland Colour:-; Cable Diameter Min:9mm; Cable Diameter Max:16mm; IP / NEMA Rating:IP68; Accessory Type:C

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 019000005090
  • 19 00 000 5090
  • 19-00-000-5090
  • 1900-000-5090