HARTING Elektronik 19000005072

Connector Power Heavy Duty Blanking Piece Metal, Han Accessories Series
$ 6.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19000005072.

IHS

Datasheet2 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+35.01%

Supply Chain

Country of OriginGermany
Introduction Date2018-09-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of HARTING Elektronik 19000005072 provided by its distributors.

CONNECTOR POWER HEAVY DUTY BLANKING PIECE METAL, HAN ACCESSORIES SERIES
HARTING 19000005072 Acces. Blanking Piece M32x1.5, PK 10
blind grommet Material Metal Size M32
Dummy plug, M32, 35 mm, 19000005072
Cable Gland Brass Nickel Plated
HARTING , 1900000, M32, 40.4mm
Metal M32 Thread Blanking Plug
BLANKING PIECE, M32 CABLE ENTRY; Plug Ma; BLANKING PIECE, M32 CABLE ENTRY; Plug Material: Metal; Thread Size - Imperial: -; Thread Size - Metric: M32; External Diameter: 40.4mm; Product Range: -; Accessory Type: Blanking Piece

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -19000005072
  • 19 00 000 5072
  • 19-00-000-5072
  • 1900-000-5072