HARTING Elektronik 11200030800

Han Yellock Series Housing, For Use With Han-yellock Connectors, Han Yellock 10
$ 14.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 11200030800.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 11200030800 provided by its distributors.

HAN YELLOCK SERIES HOUSING, FOR USE WITH HAN-YELLOCK CONNECTORS, HAN YELLOCK 10
HARTING 11 20 003 0800 Heavy Duty Connector Base, Right Angle, Han-Yellock Series, Bulkhead Mount, 10
Housings bulkhead mounting 10 zinc die-cast IP65 / IP67
Connector Accessories Housing Right Angle
Harting Han-Yellock 10 HABM - 11200030800
ANGLED HOUSING, HAN-YELLOCK MODULE
ANGLED HOUSING, HAN-YELLOCK MODULE; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Zinc Body; Locking Type: Screw; Rectangular Shell Size: 10; For Use With: 3 Han-Yellock Modules; Product Range: Han-

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11 20 003 0800
  • 1120-003-0800