HARTING Elektronik 11123005451

Han-Yellock 30 Hood Protection Cover w/ cord (low construction version)
$ 9.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 11123005451.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+2.22%

Supply Chain

Country of OriginGermany
Introduction Date2015-11-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 11123005451 provided by its distributors.

Han-Yellock 30 Hood Protection Cover w/ cord (low construction version)
Protection covers for carrier hoods aluminium die-cast IP65 / IP67
Protection Cover W/ Cord, Size 30; Accessory Type:Protection Cover; For Use With:Harting Han-Yellock Series Heavy Duty Connectors; Connector Body Material:-; Product Range:Han-Yellock Series Rohs Compliant: Yes |Harting 11123005451
Heavy Duty Power Connectors HAN-YELLOCK
Cover for carrier hood 30Han Yellock¨
Connector Accessories Cover Straight
PROTECTION COVER FOR HOODS 30MM

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11 12 300 5451
  • 11-12-300-5451
  • 1112-300-5451