HARTING Elektronik 10810070302

4 Positions 24 V 4 A Bulkhead Mounted Housing Han Protect 3A HBM 4/2 Fused
$ 42.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 10810070302.

Future Electronics

Datasheet2 pages1 year ago

Inventory History

3 month trend:
-0.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 10810070302 provided by its distributors.

4 Positions 24 V 4 A Bulkhead Mounted Housing Han Protect 3A HBM 4/2 Fused
HAN PROTECT 3A HOUSING BASE MO
HAN PROTECT 3A HBM 4/2 FUSED
HARTING 10810070302 コネクタブーツ
Rectangular Connector
HEAVY DUTY CONN, RCPT, 3A SIZE, 4P, IP54; Product Range:Han Protect Series; Connector Mounting:Cable Mount; Gender:Receptacle; No. of Contacts:4Contacts; Contact Gender:Socket; No. of Rows:-; Contact Termination Type:- RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10810070302.