HARTING Elektronik 10330060000

Die Cast Alluminum Alloy 6 Position Side-Hood Bottom-Base IP65 Han-Kit-6B
$ 57.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 10330060000.

IHS

Datasheet1 page5 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-28.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity963357-5
6 Position Through Hole Dual Row Tab Contact Junior Timer Connector
TE ConnectivityT2040063101-000
Hd Power Conn 6P 2R 16A 500V Plug 20-14 Awg |Te Connectivity Amp T2040063101-000
TE Connectivity1-1103634-1
Conn Heavy-Duty Rectangular PIN 6Signal/1Ground POS Screw ST Panel Mount Carton
Conn Wire to Board HDR 6 POS 2.5mm Solder RA Thru-Hole
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount

Descriptions

Descriptions of HARTING Elektronik 10330060000 provided by its distributors.

Die Cast Alluminum Alloy 6 Position Side-Hood Bottom-Base IP65 Han-Kit-6B
RECTANGULAR HAN-KIT, 6WAY, SCREW; Connector Kit Type:Wire To Wire; Contents:Housing; Hood; Male & Female insert; Cable seal (5-9mm) (6-12mm);
Rectangular Industrial Connector; No. of Contacts:6; Series:HAN-KIT; For Use With:HAN-KIT Rectangular Industrial Connector ;RoHS Compliant: Yes
RECTANGULAR HAN-KIT, 6WAY, SCREW; Connec; Connector Kit Type: Wire To Wire; Kit Contents: Han 6B Hood, M20 Cable Gland & Han 6E 6Pos+PE Insert; Product Range: Han 6B; SVHC: No SVHC (15-Jan-2018)
Contact Plating = Silver / Contact Material = Copper Alloy / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Suitable for = Han Industrial Connector / Shell Material = Die-Cast Aluminium Alloy / Shell Size = 6B / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 18 / Current Rating A = 16 / Contacts = 6 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 1 / Standards Met = CSA / Standards Met = UL Listed / Voltage Rating V = 500 / Connector Gender = Plug / Connector Gender = Socket / Rows = 2 / Contact Gender = Plug / Contact Gender = Socket / IP Rating = IP65

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10 33 006 0000
  • 1033-006-0000
  • 10330060000.