HARTING Elektronik 10200160000

Han 16A Kit (16 Poles + Ground) Side Entry Metal Hood Straight Bulkhead Housing
$ 103.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 10200160000.

Farnell

Datasheet12 pages22 years ago

RS (Formerly Allied Electronics)

TME

Mouser

Inventory History

3 month trend:
+127%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 10200160000 provided by its distributors.

HAN 16A KIT (16 POLES + GROUND) SIDE ENTRY METAL HOOD STRAIGHT BULKHEAD HOUSING
Rectangular Industrial Connector; No. of Contacts:16; Series:HAN-KIT; For Use With:HAN-KIT Rectangular Industrial Connector ;RoHS Compliant: Yes
RECTANGULAR HAN-KIT, 16WAY, SCREW; Conne; Connector Kit Type: Wire To Wire; Kit Contents: Han 16A Hood, M20 Cable Gland & 16Pos+PE Inserts; Product Range: Han 16A; SVHC: No SVHC (15-Jan-2018)
RECTANGULAR HAN-KIT, 16WAY, SCREW; Connector Kit Type:Wire To Wire; Kit Contents:Housing; Hood; Male & Female insert; Cable seal (5-9mm) & (6-12mm); Product Range:Han-KIT Series; Accessory Type:Rectangular Industrial Con
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Silver / Suitable for = Han Industrial Connector / Wire Size mm2 Min. mm² = 1 / Connector Gender = Plug / Connector Gender = Socket / Rows = 2 / Standards Met = CSA / Standards Met = UL Listed / Voltage Rating V = 250 / Contact Gender = Plug / Contact Gender = Socket / IP Rating = IP65 / Shell Size = 16A / Shell Material = Die-Cast Aluminium Alloy / Wire Size AWG Max. AWG = 14 / Wire Size mm2 Max. mm² = 2.5 / Wire Size AWG Min. AWG = 18 / Contacts = 16 / Current Rating A = 16

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10 20 016 0000
  • 1020-016-0000
  • 10200160000.