HARTING Elektronik 09670250453

Hood, Backshell Material Metal, Cable Exit Angle 45/180 Degrees, D-sub Series
$ 6.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670250453.

Newark

Datasheet1 page0 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+57.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HARTING Elektronik 09670250453 provided by its distributors.

HOOD, BACKSHELL MATERIAL METAL, CABLE EXIT ANGLE 45/180 DEGREES, D-SUB SERIES
Harting D-Sub 25P metpl hood 1s+2a-ent sp-s - 09670250453
Harting D-Sub 25pinMetallized Hood; Top and
D-Sub Shell Size D-Sub 25 Spring or slide locking Top/side entry Material (hood/housing) Thermoplastic Metallised
D-Sub Backshells 25P HOOD TOP/SIDE METAL
Connector Accessory, Hood, Thermoplastic
HARTING 09670250453D SUB HOOD, SIZE DB, METALIZED PLASTIC
CONN BACKSHELL 25P 45/180DEG SHD
Hood 180° B Shell Size Thermoplastic
D SUB BACKSHELL, 45/180DEG, SIZE DB; Product Range: -; D Sub Shell Size: DB; Cable Exit Angle: 45°, 180°; Connector Body Material: Metallised Thermoplastic Body; SVHC: No SVHC (15-Jan-2018)
D-Sub Hood; For Use With:Standard 25 Contact D-Subminiature Connectors; Body Material:Metalized Plastic; Connector Shell Size:DB25; Features:Top & Side Entry, For Spring or Side Locking ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 025 0453
  • 09-67-025-0453
  • 0967-025-0453
  • 09670250453.
  • 9670250453