HARTING Elektronik 09670250333

Harting Dsub Metal-hood 25P Side Entry - 09670250333
$ 8.853
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670250333.

IHS

Datasheet1 page9 years ago

HQonline

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+67.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / Cannon980-2000-347
Backshells,D-Sub MIL Spec Connectors,EMI Shielded 25pin Zinc
ITT / CannonDB19678-2
Backshell/Clamp 180° B Shell SizeChromate OverCadmiumCarbon Steel
TE Connectivity3-1393486-6
Conn D-Sub SKT 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Reel
TE Connectivity4-1393486-4
2.76MM PITCH 25 WAY IDC D-SUB RIBBON CABLE CONNECTOR, PLUG, METAL SHELL
ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes

Descriptions

Descriptions of HARTING Elektronik 09670250333 provided by its distributors.

Harting DSUB METAL-HOOD 25P SIDE ENTRY - 09670250333
D-Sub Shell incl. grommet set halves Size D-Sub 25 Screw pin Thread 4-40 UNC Side entry Material (hood/housing) Metal
D SUB BACKSHELL, SIZE DB, METAL
D SUB BACKSHELL, SIZE DB, METAL; Series:; D SUB BACKSHELL, SIZE DB, METAL; Series:-; D Sub Shell Size:DB; Connector Body Material:Metal; Cable Exit Angle:45°; Accessory Type:D Sub Hood; Thread Size - Imperial:4-40

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 025 0333
  • 0967-025-0333
  • 09670250333.
  • 9670250333