HARTING Elektronik 09670150435

Harting 09 67 015 0435 D-SUB Housing 15 Pins, Plastic, Metallised, Silver
$ 9.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670150435.

IHS

Datasheet1 page9 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.64%

Supply Chain

Country of OriginSweden
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 09670150435 provided by its distributors.

Harting 09 67 015 0435 D-SUB Housing 15 Pins, Plastic, Metallised, Silver
HOOD, D-SUB, 15POS, 75DEG, D-SUBSERIES, METALLIZEDTHERMOPLASTIC, 11.50MM DIA
Connector Accessory, 0.453in Max Cable Dia, Hood, Polyethylene
Harting D-Sub hood 15-pole topside entry 4- - 09670150435
D-Sub Backshells 15P HOOD TOP/SIDE METALLIZED PLASTIC
D-Sub Shell Size D-Sub 15 Screw pin Thread 4-40 UNC Top/side entry Material (hood/housing) Thermoplastic Metallised
CONN BACKSHELL 15P 90/180DEG SHD
HARTING 09670150435 D-Subバックシェル
D-Sub Hood; Accessory Type:Top and Side Entry Hood; Body Material:Metalized Plastic; Cable Exit:180° / 90°; Connector Body Material:Metalized Thermoplastic; Connector Shell Size:DB15; Connector Type:D Sub ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 015 0435
  • 0967-015-0435
  • 9670150435