HARTING Elektronik 09670150425

Connector Accessory, 0.4527in Max Cable Dia, Hood, Polyethylene
$ 8.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670150425.

Burklin Elektronik

Datasheet1 page0 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+296%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09670150425 provided by its distributors.

Connector Accessory, 0.4527in Max Cable Dia, Hood, Polyethylene
HOOD D-SUB 15POS STRAIGHTEXIT D-SUBSERIES METALLIZEDTHERMOPLASTIC 11.50MMCBLDIA
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 11.5 mm, thermoplastic, shielded, silver, 09670150425
Harting DSUB METAL-HOOD 15P KNS-UNC TOPCE - 09670150425
D-Sub Backshells 15P HOOD TOP ENTRY METALLIZED PLASTIC
D-Sub Shell Size D-Sub 15 Screw pin Thread 4-40 UNC Top entry Material (hood/housing) Thermoplastic Metallised
Hood 180° A Shell Size Metalized Thermoplastic
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
CONN BACKSHELL 15POS 180DEG SHLD
D-Sub Hood; Accessory Type:Top Entry Hood; Body Material:Metalized Plastic; Cable Exit:180°; Connector Body Material:Metalized Thermoplastic; Connector Shell Size:DB15; Connector Type:D Sub; Features:Top Entry ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 015 0425
  • 09-67-015-0425
  • 0967-015-0425
  • 09670150425+
  • 9670150425