HARTING Elektronik 09670150424

Connector Accessories D-Sub Top Entry Hood With Knurled Screws 15 POS Thermoplastic Black
$ 3.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670150424.

ODG (Origin Data Global)

Datasheet1 page0 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09670150424 provided by its distributors.

Connector Accessories D-Sub Top Entry Hood With Knurled Screws 15 POS Thermoplastic Black
Plastic Connector Backshell; Enclosure Material:Plastic ;RoHS Compliant: Yes
HOOD D-SUB 15POS STRAIGHT D-SUBSERIES THERMOPLASTIC 11.50MMCBLDIA KNURLEDSCREWS
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 11.5 mm, thermoplastic, black, 09670150424
Harting DSUB PLAST-HOOD 15P KNS-UNC TOPCE - 09670150424
D-Sub Shell Size D-Sub 15 Screw pin Thread 4-40 UNC Top entry Material (hood/housing) Thermoplastic Black
15 Position Hinged Backshell Connector Black 180°
HARTING 09670150424 D SUB HOOD, SIZE DA, THERMOPLASTIC
Connector Accessory, Hood, Thermoplastic
CONN BACKSHELL 15POS 180DEG BLK
D SUB HOOD, SIZE DA, THERMOPLASTIC; Seri; D SUB HOOD, SIZE DA, THERMOPLASTIC; Series:-; D Sub Shell Size:DA; Connector Body Material:Thermoplastic; Cable Exit Angle:180°; Accessory Type:Top Entry Hood; Connector Shell Size:DA; Enclosure Material:Plastic

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 015 0424
  • 09-67-015-0424
  • 0967-015-0424
  • 09670150424.
  • 9670150424