HARTING Elektronik 09670090435

Harting 09670090435 D-SUB Housing 9-Pin Plastic Metallised Silver 180°/45°
$ 8.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670090435.

IHS

Datasheet1 page9 years ago

Newark

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.46%

Supply Chain

Country of OriginSweden
Introduction Date2008-02-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HARTING Elektronik 09670090435 provided by its distributors.

Harting 09670090435 D-SUB Housing 9-Pin Plastic Metallised Silver 180°/45°
HOOD D-SUB 9POS STR./75DEGEXIT D-SUBSERIES METALLIZEDTHERMOPLASTIC 11.50MMCBLDIA
Harting D-Sub hood 09-pole topside entry 4- - 09670090435
D SUB HOOD, SIZE DE, METALIZED PLASTIC - More Details
D-Sub Shell Size D-Sub 9 Screw pin Thread 4-40 UNC Top/side entry Material (hood/housing) Thermoplastic Metallised
D-Sub Backshells 9P HOOD TOP/SIDE METALL
DSUB METAL-HOOD 09P KNS-UNC SIDC
DSUB CAPOT DRT/COUDE 09CTS,PLA
D-Sub Hood; Accessory Type:Top and Side Entry Hood; Body Material:Metalized Plastic; Cable Exit:180° / 90°; Connector Body Material:Metalized Thermoplastic; Connector Shell Size:DB9; Connector Type:D Sub; Features:Top & Side Entry ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 009 0435
  • 0967-009-0435
  • 9670090435