HARTING Elektronik 09670090343

Connector Accessory, 0.46in Max Cable Dia, Hood, Metal
$ 6.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670090343.

IHS

Datasheet1 page9 years ago

Burklin Elektronik

Newark

element14 APAC

Inventory History

3 month trend:
-18.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09670090343 provided by its distributors.

Connector Accessory, 0.46in Max Cable Dia, Hood, Metal
Harting D-Sub hood 09-pole top entry full m - 09670090343
HARTING 09670090343 Dsub Metal-Hood 09P Top Entry, PK 10
9 Position Two Piece Backshell Connector 180° Top Entry
Connector Accessories 9 POS D-Sub Hood Metal
D-SUB SERIES METAL D-SUB CONNECTOR BACKSHELL 9 WAY
D-Sub Shell incl. grommet set halves Size D-Sub 9 Screw pin Thread 4-40 UNC Top entry Material (hood/housing) Metal
HARTING 09670090343 D SUB HOOD, SIZE DE, METAL
D SUB HOOD, SIZE DE, METAL; Series:-; D; D SUB HOOD, SIZE DE, METAL; Series:-; D Sub Shell Size:DE; Connector Body Material:Metal; Cable Exit Angle:180°; Accessory Type:Top Entry Hood; Connector Shell Size:DE; Enclosure Material:Metal; Features:Top Entry, Knurled Screws

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9670090343
  • 09 67 009 0343
  • 09-67-009-0343
  • 0967-009-0343
  • 9670090343