HARTING Elektronik 09670009915

Locking Connector, L6-15R, 15 A, 250V AC, Single Phase, 2 Pole, Spring Clamp Terminals
$ 3.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670009915.

IHS

Datasheet1 page0 years ago

Farnell

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
+23.03%

Supply Chain

Country of OriginHungary
Introduction Date2010-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09670009915 provided by its distributors.

Locking Connector, L6-15R, 15 A, 250V AC, Single Phase, 2 Pole, Spring Clamp Terminals
Harting 09 67 000 9915 Slider lock 1pc for secure component fastening
09 67 SERIES SLIDE LOCKING DEVICE FOR USE WITH D-SUB CONNECTOR
D-Sub Tools & Hardware SUB D SLIDE LOCKING DEVICE 15P
SLIDE LOCKING DEVICE 15 POLES CORROSION RESISTANT STEEL
Sliding lock for D-Sub 15 pole, 09670009915
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
SLIDE LOCK, DA; Series:-; Thread Size -; SLIDE LOCK, DA; Series:-; Thread Size - Metric:-; Thread Size - Imperial:4-40; Connector Shell Size:DA; Accessory Type:Slide Lock; D Sub Shell Size:DA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 000 9915
  • 09-67-000-9915
  • 0967-000-9915
  • 09670009915+
  • 09670009915.
  • 9670009915