HARTING Elektronik 09628240301

Bulkhead housing, size 24B, die-cast aluminum, cross bow locking, IP65, 09628240301
$ 37.85
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09628240301.

IHS

Datasheet2 pages2 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-20.45%

Supply Chain

Country of OriginGermany
Introduction Date2010-12-21
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-07-15
LTD Date2026-09-30

Descriptions

Descriptions of HARTING Elektronik 09628240301 provided by its distributors.

Bulkhead housing, size 24B, die-cast aluminum, cross bow locking, IP65, 09628240301
RECTANGULAR POWER BASE, SIZE 24B, 2 LEVE; RECTANGULAR POWER BASE, SIZE 24B, 2 LEVER; Series:Han EMC/B; Connector Mounting:Panel; Rectangular Shell Size:24B; For Use With:Han EMC/B Series 24B Inserts and Hoods; Connector Body Material:Aluminium; Locking Type:2 Lever
Backshell, Bulkhead Housing Straight Nitrile Butadiene Rubber Dust Gray
Harting 09 62 824 0301 Enclosure Extension Durable single-piece design
Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 24B 2 LVR LCKING
Housings bulkhead mounting 24 B aluminium die-cast unpainted IP65
Connector Accessory, Housing Item, Aluminum Alloy
Harting Han EMC/B 24 Base Panel - 09628240301
24B EMC Bulkhead Housing, Double Lever

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 62 824 0301
  • 09-62-824-0301
  • 0962-824-0301
  • 9628240301