HARTING Elektronik 09628060301

Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 6B 1 LVR LCKING
$ 28.774
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09628060301.

IHS

Datasheet2 pages2 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-16.26%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-17
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2026-07-15
LTD Date2026-09-30

Descriptions

Descriptions of HARTING Elektronik 09628060301 provided by its distributors.

Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 6B 1 LVR LCKING
Bulkhead Housing 180° 6B Shell Size Die Cast Aluminum Single Lock
BULKHEAD, 6B, SINGLE LEVER, IP65, ALUMINIUM DIE-CAST, HAN EMC SERIES
Harting Han EMC/B 6 Base Panel - 09628060301
Connector Accessory, Housing Item, Aluminum Alloy
BULKHEAD HOUSING, SIZE 6B, METAL; Connec; BULKHEAD HOUSING, SIZE 6B, METAL; Connector Mounting:Bulkhead; For Use With:HAN 6B Hoods and Inserts; Connector Body Material:Metal; Locking Type:1 Lever; Series:Han EMC/B; Accessory Type:Bulkhead Housing; Connector Shell Size:6B

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 62 806 0301
  • 09-62-806-0301
  • 0962-806-0301
  • 9628060301