HARTING Elektronik 09620030301

Bulkhead, 3A, Straight, Single Lever, IP44, Zinc Die-cast, Han A Series
$ 18.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09620030301.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
-40.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09620030301 provided by its distributors.

BULKHEAD, 3A, STRAIGHT, SINGLE LEVER, IP44, ZINC DIE-CAST, HAN A SERIES
HARTING 09620030301 Han 3 Emc Base Panel 1 Lever, PK 10
Housings bulkhead mounting 3 A zinc die-cast unpainted
Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 3A
Connector Accessory, Housing Item, Zinc Alloy
Hood 180° 3 Shell Size Powder Zinc Die Cast
HOUSING, PANEL, HAN 3, EMC, 1 LEVER; Heavy Duty Connector Type: Base, Bulkhead Mount, Top Entry; Connector Body Material: Zinc Body; Locking Type: 1 Lever; Rectangular Shell Size: 3A; For Use With: Han 3A Hoods & Inserts; Pro
Surface mount housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 09620030301
Harting Han 3EMC-HBM-SL - 09620030301
Attachable housing, EMC 3A, Han EMV
CONN BASE BOTTOM ENTRY SZ3A IP44
Heavy Duty Connector Base, Vertical, Han Emv Series, Bulkhead Mount, 3A, Han 3A Hoods & Inserts Rohs Compliant: Yes |Harting 09 62 003 0301

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9620030301
  • 09 62 003 0301
  • 0962-003-0301
  • 9620030301