HARTING Elektronik 09620005009

Cable gland, PG29, 40 mm, Clamping range 17 to 20.5 mm, IP68, silver, 09620005009
$ 53.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09620005009.

IHS

Datasheet2 pages3 years ago

Farnell

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.20%

Supply Chain

Country of OriginGermany
Introduction Date2011-03-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of HARTING Elektronik 09620005009 provided by its distributors.

Cable gland, PG29, 40 mm, Clamping range 17 to 20.5 mm, IP68, silver, 09620005009
Cable Gland, Metal, 20.50 mm Max Bundle Dia., 10 PK
Cable Accessories Universal Cable Protection Metal
CONNECTOR, POWER, HEAVY DUTY, EMC CBL PROTCTION METAL 17-20.5MM
Connector Accessory, Cable Gland, Metal
CABLE GLAND 17-20.5MM PG29 METAL
Harting EMC Cord Grip PG 29 - 09620005009
EMC clamp Size Pg 29 Material Metal
CABLE CLAMPS (GLANDS); Cable Gland Material:Metal; Cable Diameter:20.5mm; Thread Size - Imperial:PG29; IP/NEMA Rating:IP68; For Use With:EMC Cable Protection; Accessory Type:Cable Clamp (Glands); Cable Diameter Max:20.5mm ;RoHS Compliant: NA
CABLE GLAND, PG29; For Use With:Han EMC Hoods; Approval Bodies:VDE, UL, CSA; Connector Type:Cable Clamp (Gland); Max Cable Diameter:20.5mm; Min Cable Diameter:17mm; Series:HAN; Max Cable Screen Diameter:20mm; Min Cable Screen Diameter:15mm; Thread Size:PG29; Width, AF Body:40mm

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 62 000 5009
  • 0962 000 5009
  • 0962-000-5009
  • 9620005009