HARTING Elektronik 09620005007

Connector Accessory, Cable Clamp, Harting Han EMC Hoods ; RoHS Compliant: Yes
$ 36.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09620005007.

IHS

Datasheet2 pages3 years ago

element14 APAC

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.63%

Supply Chain

Country of OriginGermany
Introduction Date2011-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09620005007 provided by its distributors.

Connector Accessory, Cable Clamp, Harting Han EMC Hoods ;RoHS Compliant: Yes
Harting Acces. Special Cable Clamp EMC PG 2 - 09620005007
Cable Accessories Universal Cable Protection
Heavy Duty Power Connectors EMC CBL PROTCTION METAL 11.5-15.5MM
CABLE GLAND 11.5-15.5MM PG21 MET
EMC clamp Size Pg 21 Material Metal
CABLE GLAND, PG21; Accessory Type: Cable Clamp; For Use With: Harting Han EMC Hoods; Product Range: -; SVHC: No SVHC (15-Jan-2018); AF Body Width: 35mm; Approval Bodies: CSA, UL, VDE; Cable Diameter: 15.5mm; Cable Diameter Max:

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 62 000 5007
  • 09-62-000-5007
  • 0962 000 5007
  • 0962-000-5007
  • 9620005007