HARTING Elektronik 09474747002

Cable Assembly Round 0.3m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
$ 8.709
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09474747002.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Farnell

Inventory History

3 month trend:
+47.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of HARTING Elektronik 09474747002 provided by its distributors.

Cable Assembly Round 0.3m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
PATCH CABLE, RJ45, CAT5E, 300MM, YELLOW; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Length - Metric:300mm; Cable Length - Imperial:11.81"; Jacket Color:Yellow; Product Range:RJ Industrial Series; Connector Type A:RJ45 Plug RoHS Compliant: Yes
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Connection Type A = RJ45 Plug / Connection Type B = RJ45 Plug / Cores = 8 / Length mm = 300 / Colour = Yellow / Transfer Rate Gbps = 1 / Shielding = Shielded / Category = CAT5e / Jacket Material = Polyurethane (PUR) / Conductor Material = Copper / Conductor Diameter Max. mm = 6.3

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 47 474 7002
  • 09-47-474-7002
  • 0947-474-7002
  • 9474747002