HARTING Elektronik 09455511541

Conn RJ-45 F 8 POS 1mm Solder RA Thru-Hole 14 Terminal 1 Port Tray
$ 12.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09455511541.

IHS

Datasheet2 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of HARTING Elektronik 09455511541 provided by its distributors.

Conn RJ-45 F 8 POS 1mm Solder RA Thru-Hole 14 Terminal 1 Port Tray
HARTING RJ Industrialreg Female RJ45 Angled Solder termination Contacts 8
RJ INDUSTRIAL RJ45, 1 GBIT/S AND POE, SOLDER, ANGLED (W/LIGHT PIPE)
Harting RJI RJ45 jack 1Gbit angl. LV PoE - 09455511541
RJ INDUSTRIAL RJ45 JACK WITH T
Rj45 Connector, Jack, 8P8C, 1Port, Tht; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:Ip20; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Harting 09455511541

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09455511541.