HARTING Elektronik 09455511000

Conn Mini Display Port RCP 20 POS 0.6mm Solder RA SMD/Thru-Hole 20 Terminal 1 Port T/R
$ 6.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09455511000.

IHS

Datasheet2 pages3 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.37%

CAD Models

Download HARTING Elektronik 09455511000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-08-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of HARTING Elektronik 09455511000 provided by its distributors.

Conn Mini Display Port RCP 20 POS 0.6mm Solder RA SMD/Thru-Hole 20 Terminal 1 Port T/R
DisplayPort, Mini - Receptacle Connector 20 Position Surface Mount, Right Angle
STANDARD RECTANGULAR CONNECTOR, 20 CONTACTS, HARTING PUSHPULL (V4) SERIES
Thin Head Knurled Round Body Threaded Insert - Closed End - Metric
Harting PP-V4-PCB-SMT-MDP-20P-J-M-ANG-SHLD - 09455511000
30V DisplayPort,Mini 1 20 , 10.5mm*11.82mm
连接器, MINI DISPLAYPORT 连接器, 母, 20路, PCB;
MINI DISPLAYPRT RECPT20P PCB SOLDR MT
CONN RCP MINI DISPLAYPORT SMD RA
Mini Displayport Conn, Rcpt, 20Pos, Pcb; No. Of Contacts:20Contacts; Gender:Receptacle; Connector Mounting:Pcb Mount; Contact Plating:-; Connector Body Material:Nylon (Polyamide) Body; Product Range:- Rohs Compliant: Yes |Harting 09455511000

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0945-551-1000