HARTING Elektronik 09454521511

Ethernet Cables / Networking Cables HAR-PORT RJ45 CAT.6 PFT 2, 0M CABLE
$ 43.819
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09454521511.

IHS

Datasheet2 pages5 years ago

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+58.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector; Water-resistive smartclick, 4A, 250VDC; Double ended 1M
Cable Assembly Sensor 5m 20AWG 4 POS Circular to 4 POS Circular SKT-PL
Cable Assembly Sensor 2m 20AWG 4 POS Circular to 4 POS Circular SKT-PL

Descriptions

Descriptions of HARTING Elektronik 09454521511 provided by its distributors.

Ethernet Cables / Networking Cables HAR-PORT RJ45 CAT.6 PFT 2,0M CABLE
HAR-PORT RJ45 CAT6 COUPLER WITH CABLE, 2.0M - SILVER VERSION
Cable Assy,modular,cat 6,rj45 |Harting 9454521511
Cable Assembly, 8AWG, Communication Cable
CABLE ASSEMBLY, CAT6 RJ45, JACK-PLUG, 2M
Service Interface, RJ45 Socket - RJ45 Plug, CAT6, 2m,
har-port Service interfaces RJ45 Fully shielded 360
CABLE MOD 8P8C JACK-PLUG 6.56'
HAR-PORT RJ45 CAT6 COUPLER WIT
CABLE ASSEMBLY, CAT6 RJ45, JACK-PLUG, 2M; CABLE ASSEMBLY, CAT6 RJ45, JACK-PLUG, 2M; LAN Category:Cat6; Connector Type A:RJ45 Jack; Connector Type B:RJ45 Plug; Cable Length - Imperial:6.5ft; Cable Length - Metric:2m; Jacket Color:-; Product Range:-

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 45 452 1511
  • 09-45-452-1511
  • 0945-452-1511
  • 9454521511