HARTING Elektronik 09451251300

Modular Connectors / Ethernet Connectors HYBRID CABLE PLUG STRT W/CABLE GLAND
$ 34.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09451251300.

IHS

Datasheet3 pages3 years ago

Newark

TME

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-36.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Modular Connector, BRAD, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, IP67, Cable Mount
TE Connectivity5-557315-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Loose Piece Cat 3
TE Connectivity5-569532-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 3 Box
TE Connectivity5-569542-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 3
TE Connectivity5-558530-2
Modular Plug Cat 5e RJ45 Connector 8 Position 24 AWG Str 0.190-0.220 in. Round Cable Clear
TE Connectivity5-1375202-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 6

Descriptions

Descriptions of HARTING Elektronik 09451251300 provided by its distributors.

Modular Connectors / Ethernet Connectors HYBRID CABLE PLUG STRT W/CABLE GLAND
Conn Telephone/Telecom PL 4Power/4Signal POS Crimp ST Cable Mount 8 Terminal 1 Port
CONNECTOR, RJ45, PLUG, 8P8C, 1PORT, CAT6; CONNECTOR, RJ45, PLUG, 8P8C, 1PORT, CAT6, IP67, SIZE 3A; Connector Type:RJ45; Series:Han 3A RJ45; Gender:Plug; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat6; Contact Termination:IDC / IDT; Contact Plating:-
RJ45 Hybrid Cable connector IDC termination Size Hanreg 3 A Contacts 4 4x 48 V Conductor cross-section
RJ Connector, 8 Contact(s), Male, IDC Terminal, Plug
PLUG CABLE PLUG PCB 4 16 A 21.15 MM (MAX.) 11.7 MM IEC 60603-7
Han 3 A Series 8P4C 4 Power Position Shielded Cat 5 IDC Modular Plug
HAN 3 A RJ45 HYBRID CONN SE T CAT. 5 4 4 POLES PLAST
FIELD ATTAC KIT INDRJ45 HYBRID,POWER AND COMMUNICATION IP67,HAN 16A
Han 3A RJ45 Cat5 4wire + 4power Hybrid in Black Plastic Hood
Harting Han3A RJ45 Hybrid Cat5 plug 4+4p ID - 09451251300
RJ45 Han 3A RJ45, RJ45 , , 4, Cat5

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 45 125 1300
  • 0945-125-1300
  • 9451251300