HARTING Elektronik 09400160311

Connector Power Heavy Duty Bulkhead Mounting Mtl Scrw Locking, Han Hpr Series
$ 56.217
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09400160311.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.84%

Supply Chain

Country of OriginGermany
Introduction Date2016-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09400160311 provided by its distributors.

CONNECTOR POWER HEAVY DUTY BULKHEAD MOUNTING MTL SCRW LOCKING, HAN HPR SERIES
Housings bulkhead mounting 16 B aluminium die-cast corrosion resistant
HAN 16HPR Waterproof Base Panel Bulkhead Mount (screw lock System)
Connector Accessories Housing Straight Aluminum Die Cast Black
Harting 09 40 016 0311 Enclosure extension durable robust 1pc
Harting Han 16HPR Base Panel Screw Locking - 09400160311
HOUSING, BULKHEAD, HPR 16B, ALUMINIUM; Heavy Duty Connector Type: Base, Bulkhead Mount, Top Entry; Connector Body Material: Aluminium Body; Locking Type: Screw; Rectangular Shell Size: 16B; For Use With: Han 16B Hoods & Inser

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9400160311
  • 09 40 016 0311
  • 09-40-016-0311
  • 0940-016-0311
  • 940016-0311
  • 9400160311