HARTING Elektronik 09338102603

Pin contact insert, 10B, 10 pole, equipped, screw connection, with PE contact, 09338102603
$ 55.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09338102603.

IHS

Datasheet3 pages3 years ago

element14 APAC

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.75%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09338102603 provided by its distributors.

Pin contact insert, 10B, 10 pole, equipped, screw connection, with PE contact, 09338102603
Han 10E male screw terminal insert - High Temp Version
Conn Rectangular M 10 POS Screw ST Panel Mount
Rectangular Connector, 11 Contact(s), Male
Han Ereg High Temp Inserts Screw termination Male LCP Rated current 16A Size 10 B Contacts 10 Conductor cross-section 0.5
Heavy Duty Insert, Plug, 10Pos, 0.5Mm2; Product Range:Han E High Temp Series; No. Of Contacts:10Contacts; Rectangular Shell Size:10B; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A; Wire Size Awg Max:- Rohs Compliant: Yes |Harting 09338102603

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0933-810-2603