HARTING Elektronik 09330242772

Han Ess 24 Pos. F Insert Double Cage Cla Rohs Compliant: Yes |Harting 09330242772
$ 127.333
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330242772.

IHS

Datasheet3 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-2.82%

CAD Models

Download HARTING Elektronik 09330242772 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1103415-1
Conn Rectangular F 10Power/1Ground POS Screw ST Panel Mount Loose Piece
TE Connectivity1-1103635-1
Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal
TE Connectivity1-1103637-1
Conn Heavy-Duty Rectangular SKT 10Signal/1Ground POS Screw ST Panel Mount Carton
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
Amphenol Sine SystemsC146 10B003 002 4
C146 Series 3+PE Postion 400 V Brass Material Male Pin Insert Screw Terminal
Amphenol Sine SystemsC146 10B010 002 4
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw RA Panel Mount

Descriptions

Descriptions of HARTING Elektronik 09330242772 provided by its distributors.

Han Ess 24 Pos. F Insert Double Cage Cla Rohs Compliant: Yes |Harting 09330242772
Harting 9330242772 Han Socket insert Heavy Duty Connector 1 pc(s)
Heavy Duty Power Connectors FEMALE INSERT HAN 24ESS CAGE CLMP
Socket contact insert, 24B, 24 pole, equipped, cage clamp terminal, with PE contact, 09330242772
Han 24ESS female double cage clamp insert (marked 1-24)
HAN EES SERIES CONNECTOR HOUSING, FEMALE, 25 WAY, 16A, 500 V
Conn Rectangular F 25 POS Crimp ST Panel Mount
Rectangular Connector, 25 Contact(s), Female
HARTING 09330242772 ヘビーデューティパワーコネクタインサート
insert Size 24 B female 16 A 500 V
INSERT FEMALE 24POS+1GND PUSH IN
HEAVY DUTY INSERT, RCPT, 24POS, 2.5MM2; Product Range: Han ESS Series; Heavy Duty Connector Type: Insert; No. of Contacts: 24 Contacts; Rectangular Shell Size: 24B; Gender: Receptacle; Heavy Duty Contact Type: Cage Clamp Socke

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 024 2772
  • 09-33-024-2772
  • 0933-024-2772
  • 9330242772