HARTING Elektronik 09330242716

Rectangular Socket Insert, 24+PE, 24B, 14-26AWG, Cage Clamp, 500V, Han Es Series
$ 36.093
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330242716.

IHS

Datasheet3 pages3 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

element14 APAC

Inventory History

3 month trend:
-8.83%

CAD Models

Download HARTING Elektronik 09330242716 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1103415-1
Conn Rectangular F 10Power/1Ground POS Screw ST Panel Mount Loose Piece
TE Connectivity1-1103635-1
Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal
TE Connectivity2-1103641-3
Rectangular Power Connector, 24 Contact(s), Female, Screw Terminal, Plug
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
Amphenol Sine SystemsC146 10B003 002 4
C146 Series 3+PE Postion 400 V Brass Material Male Pin Insert Screw Terminal
Amphenol Sine SystemsC146 10B010 002 4
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw RA Panel Mount

Descriptions

Descriptions of HARTING Elektronik 09330242716 provided by its distributors.

RECTANGULAR SOCKET INSERT, 24+PE, 24B, 14-26AWG, CAGE CLAMP, 500V, HAN ES SERIES
SOCKET, HAN24E, 24WAY; Product Range: Han ES Series; Heavy Duty Connector Type: Insert; No. of Contacts: 25 Contacts; Rectangular Shell Size: 24B; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current Rating: 16A;
Female insert; Connector Type:Rectangular Power; Gender:Female; No. of Contacts:24; Series:Han ES; Connector Shell Size:24B; Contact Gender:Socket; Connector Mounting:Panel; Body Material:Polycarbonate ;RoHS Compliant: NA
Series = Han ES / For Shell Size = 24B / Positions = 24 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Cage Clamp / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330242716
  • 09 33 024 2716
  • 09-33-024-2716
  • 0933 024 2716
  • 0933-024-2716
  • 9330242716