HARTING Elektronik 09330162772

Heavy Duty Power Connectors FEMALE INSERT HAN 16ESS CAGE CLMP
$ 90.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330162772.

IHS

Datasheet3 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1103401-1
Connector Accessories Insert Female 3 POS Polycarbonate Loose Piece
TE Connectivity1-1104205-1
Rectangular Power Connector 6 Contact(S) Female |Amp Te Connectivity 1-1104205-1
TE Connectivity1-1104207-1
Heavy Duty Power Connectors 6Sig+1Grnd St Pnl Mt |Amp Te Connectivity 1-1104207-1
Gwconnect Spring Terminal Insert, Female, 16-Pole, 16A, Numbered 1-16Er (Ag) Plated Contact
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
Conn M12 Circular F 5 POS Crimp RA Cable Mount 5 Terminal 1 Port Micro-Change®

Descriptions

Descriptions of HARTING Elektronik 09330162772 provided by its distributors.

Heavy Duty Power Connectors FEMALE INSERT HAN 16ESS CAGE CLMP
Harting 09 33 016 2772 Socket insert 1pc durable and reliable
Han ESS 16 Pos. F Insert Double Cage Cla ;RoHS Compliant: NA
Han 16ESS female double cage clamp insert (marked 1-16)
Rectangular Connector, 17 Contact(s), Female
insert Size 16 B female 16 A 500 V
INSERT FEMALE 16POS+1GND PUSH IN
HEAVY DUTY INSERT, RCPT, 16POS, 2.5MM2; Product Range: Han ESS Series; Heavy Duty Connector Type: Insert; No. of Contacts: 16 Contacts; Rectangular Shell Size: 16B; Gender: Receptacle; Heavy Duty Contact Type: Cage Clamp Socke

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 016 2772
  • 09-33-016-2772
  • 0933-016-2772