HARTING Elektronik 09330162716

Rectangular Socket Insert, 16+PE, 16B, 14-26AWG, Cage Clamp, Han Es Series
$ 27.536
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330162716.

IHS

Datasheet3 pages3 years ago

Farnell

Future Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+1.91%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1103401-1
Connector Accessories Insert Female 3 POS Polycarbonate Loose Piece
TE Connectivity1-1104205-1
Rectangular Power Connector 6 Contact(S) Female |Amp Te Connectivity 1-1104205-1
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
TE Connectivity1-1104207-1
Heavy Duty Power Connectors 6Sig+1Grnd St Pnl Mt |Amp Te Connectivity 1-1104207-1
Amphenol Sine SystemsC146 10B003 002 4
C146 Series 3+PE Postion 400 V Brass Material Male Pin Insert Screw Terminal
Amphenol Sine SystemsC146 10B010 002 4
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw RA Panel Mount

Descriptions

Descriptions of HARTING Elektronik 09330162716 provided by its distributors.

RECTANGULAR SOCKET INSERT, 16+PE, 16B, 14-26AWG, CAGE CLAMP, HAN ES SERIES
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
SOCKET, HAN16E, 16WAY; Product Range: Han ES Series; Heavy Duty Connector Type: Insert; No. of Contacts: 17 Contacts; Rectangular Shell Size: 16B; Gender: Receptacle; Heavy Duty Contact Type: Cage Clamp Socket; Current Rating:
Rectangular Han E Receptacle, 16Way Clamp; Rango De Producto:Serie Han Es; Núm. De Contactos:17; Núm. De Filas:2; Género:Receptáculo Eléctrico; Tamaño De Carcasa Rectangular:16B; Contacto, Género:Hembra; Contacto, Chapado:Plata |Harting 09 33 016 2716
Series = Han ES / For Shell Size = 16B / Positions = 16 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Cage Clamp / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330162716
  • 09 33 016 2716
  • 09-33-016-2716
  • 0933-016-2716
  • 9330162716