HARTING Elektronik 09330102648

Pin contact insert, 10B, 10 pole, equipped, cage clamp terminal, with PE contact, 09330102648
$ 17.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330102648.

IHS

Datasheet3 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+5.24%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09330102648 provided by its distributors.

Pin contact insert, 10B, 10 pole, equipped, cage clamp terminal, with PE contact, 09330102648
Han 10ES Press 10 Position Male Size 10B Cage Clamp Terminal Connector
Male Insert 10P 16A 600V 26-14 AWG 10 Plus Ground
Conn Heavy-Duty Rectangular PIN 10 POS ST Panel Mount
Rectangular Connector, 11 Contact(s), Male
CONNECTOR POWER HEAVY DUTY HAN 10 ES PRESS - M
Harting Han 10ES Press - M - 09330102648
HARTING , Han ES Press, , , M3 x 10
Rectangular Connector Insert,16 A
Heavy Duty Insert, Plug, 10Pos, 14Awg; Product Range:Han 6Es Press Series; No. Of Contacts:10Contacts; Rectangular Shell Size:10B; Gender:Plug; Heavy Duty Contact Type:Cage Clamp Pin; Current Rating:16A; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Harting 09330102648
Series = Han ES Press / For Shell Size = 10B / Positions = 10 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Cage Clamp / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 010 2648
  • 0933-010-2648