HARTING Elektronik 09330064725

Socket contact insert, 6B, 6 pole, equipped, screw connection, with PE contact, 09330064725
$ 43.739
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330064725.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
-68.42%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-1103401-1
Female Insert Beige 3+Ground Position Screw |Te Connectivity Amp 1-1103401-1
TE Connectivity1-1104205-1
Rectangular Power Connector 6 Contact(S) Female |Te Connectivity Amp 1-1104205-1
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
TE Connectivity1-1104207-1
Heavy Duty Power Connectors 6Sig+1Grnd St Pnl Mt |Te Connectivity Amp 1-1104207-1
Amphenol Sine SystemsC146 10B003 002 4
C146 Series 3+PE Postion 400 V Brass Material Male Pin Insert Screw Terminal
Amphenol Sine SystemsC146 10B010 002 4
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw RA Panel Mount

Descriptions

Descriptions of HARTING Elektronik 09330064725 provided by its distributors.

Socket contact insert, 6B, 6 pole, equipped, screw connection, with PE contact, 09330064725
Conn Terminal Block 6 POS Spring Clamp ST Cable Mount 16A
Harting Han E AV 06 Pos. F Insert Term. Blo - 09330064725
Heavy Duty Power Connectors FEMALE INSERT 6 POLES+PE
HAN B SERIES CONNECTOR INSERT, FEMALE, 6 WAY, 16A, 500 V
Han 6E AV Terminal Block Female Left Hand MK
09330064725 - Harting Han B 6 6P+E IP65 6 B
Rectangular Connector, 7 Contact(s), Female
HARTING 09330064725 ヘビーデューティパワーコネクタインサート
insert Size 6 B female 16 A 500 V
INSERT FEMALE 6P+1GND TERM BLOCK
; Connector Type:Rectangular Power; Gender:Receptacle; No. of Contacts:6; Contact Termination:Screw; Series:Han ES; Connector Shell Size:6B; Contact Gender:Socket; Connector Mounting:Panel ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 006 4725
  • 09-33-006-4725
  • 0933-006-4725
  • 9330064725