HARTING Elektronik 09330062772

Socket contact insert, 6B, 6 pole, equipped, cage clamp terminal, with PE contact, 09330062772
$ 39.047
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330062772.

IHS

Datasheet3 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1103401-1
Female Insert Beige 3+Ground Position Screw |Te Connectivity Amp 1-1103401-1
TE Connectivity1-1104205-1
Rectangular Power Connector 6 Contact(S) Female |Te Connectivity Amp 1-1104205-1
TE Connectivity1-1104207-1
Heavy Duty Power Connectors 6Sig+1Grnd St Pnl Mt |Te Connectivity Amp 1-1104207-1
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
Amphenol Sine SystemsC146 10B003 002 4
C146 Series 3+PE Postion 400 V Brass Material Male Pin Insert Screw Terminal
Amphenol Sine SystemsC146 10B010 002 4
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw RA Panel Mount

Descriptions

Descriptions of HARTING Elektronik 09330062772 provided by its distributors.

Socket contact insert, 6B, 6 pole, equipped, cage clamp terminal, with PE contact, 09330062772
HARTING 9330062772 HAN ESS 06 POS. F INSERT,DOUBLE CAGE CLAMP,
Cage-Clamp Female Insert 6P 16A 500V
Conn Rectangular F 6 POS Cage Clamp ST Panel Mount
Rectangular Connector, 7 Contact(s), Female
Han 6ESS female double cage clamp insert
Heavy Duty Power Connectors FEMALE INSER
HARTING 09330062772 ヘビーデューティパワーコネクタインサート
insert Size 6 B female 16 A 500 V
INSERT FEMALE 6POS+1GND PUSH IN
HAN 6B FE 06P CAGE CLAMP INSRT
Heavy Duty Insert, Receptacle, 6Pos, 16A; Product Range:Han Ess Series; Heavy Duty Connector Type:Insert; No. Of Contacts:6 Contacts; Rectangular Shell Size:6B; Gender:Receptacle; Heavy Duty Contact Type:Cage Clamp Socket Rohs Compliant: Yes |Harting 09330062772

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330062772
  • 09 33 006 2772
  • 09-33-006-2772
  • 0933-006-2772
  • 9330062772