HARTING Elektronik 09320643101

Socket contact insert, 24B, 64 pole, unequipped, crimp connection, with PE contact, 09320643101
$ 41.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09320643101.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-30.70%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1103007-3
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal
TE Connectivity2-1103111-3
Rectangular Power Connector, 40 Contact(s), Female, Crimp Terminal
TE Connectivity1102896-1
Heavy Duty Power Connectors Hee.32.bu.c.b1-32 |Amp Te Connectivity 1102896-1
Amphenol Communications SolutionsMRJ538101
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount
AmphenolMRJ548001
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, IP67, Through Hole Mount
AmphenolMRJ548501
Modular Conn/Ethernet Conn RJ45 Mod Jack 8 Pos

Descriptions

Descriptions of HARTING Elektronik 09320643101 provided by its distributors.

Socket contact insert, 24B, 64 pole, unequipped, crimp connection, with PE contact, 09320643101
Heavy Duty Power Connectors 64+PE 16A 500V FEMALE INSERT
Conn Rectangular, F 64Power/1Ground POS Crimp ST Cable Mount
HAN EEE SERIES CABLE MOUNT CONNECTOR FEMALE 65 WAY 16A 500 V
Rectangular Connector, 65 Contact(s), Female
HARTING 09320643101 ヘビーデューティパワーコネクタインサート
insert Size 24 B female 16 A 500 V
Rectangular Connector Insert,16 A
INSERT FEMALE 64POS+1GND CRIMP
Heavy Duty Insert, Rcpt, 64+Pe, 4Mm2; Product Range:Han Eee Series; No. Of Contacts:65Contacts; Rectangular Shell Size:24B; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied; Current Rating:16A Rohs Compliant: Yes |Harting 09320643101

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-32-064-3101
  • 0932-064-3101
  • 9320643101