HARTING Elektronik 09320006208

Heavy Duty Contact, Socket, 6Awg, 40A Rohs Compliant: Yes |Harting 9320006208
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09320006208.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
+30.07%

Supply Chain

Country of OriginGermany
Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09320006208 provided by its distributors.

Heavy Duty Contact, Socket, 6Awg, 40A Rohs Compliant: Yes |Harting 9320006208
Han C Series female Contact, AWG 10, 6mmý, Copper Alloy, Silver Plated
Han Power Connector Contacts HAN HsC FEMALE CRIMP 6mm2 CROSS SECTION
HDC Contacts; 09320006208; HARTING; 10 AWG; Female; Crimp; Holder
Contact SKT Crimp ST Cable Mount 10AWG Han® C Bag
Harting Han C-female contact-c 6mm² - 09320006208
Connector Accessory, Contact, Copper Alloy
Heavy Duty Power Connectors HAN HsC FEMA
Rectangular Connector Pole,Female,40 A
CONTACT H.D. CRIMP SOCKET 10AWG
Gender of contacts = Female / Contact material = Silver-Plated / Cross-section max. mm² = 6 / Max. cross-section AWG AWG = 10 / Series = Han C / Rated current = 40
HEAVY DUTY CONTACT, SOCKET, CRIMP, 10AWG; HEAVY DUTY CONTACT, SOCKET, CRIMP, 10AWG; Product Range: Han C Series; Contact Gender: Socket; Wire Size AWG Max: 10AWG; Wire Size AWG Min: -; Contact Termination Type: Crimp; Current

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9320006208
  • 09 32 000 6208
  • 09-32-000-6208
  • 0932-000-6208
  • 09320006208.
  • 9320006208