HARTING Elektronik 09302100305

Bulkhead Housing 180° 10B Shell Size Powder Die Cast Aluminum Single Lock Han®
$ 28.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09302100305.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+30.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09302100305 provided by its distributors.

Bulkhead Housing 180° 10B Shell Size Powder Die Cast Aluminum Single Lock Han®
Housings bulkhead mounting 10 B aluminium die-cast powder-coated IP65
BULKHEAD MOUNTED HOUSING, SIZE 10B, LOW CONSTRUCTION, SINGLE LOCKING LEVER
HARTING 09302100305BULKHEAD HOUSING, HAN 10B INSERT
Harting Han 10B-HMC-agg-LB - 09302100305
Bulkhead Housing, Han 10B Insert; Product Range:Han B Hmc Series; Cable Exit Angle:-; Connector Body Material:Aluminium Body; For Use With:Han 10B Hoods & Inserts; Locking Type:1 Lever; Rectangular Shell Size:10B Rohs Compliant: Yes |Harting 09302100305

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0930-210-0305
  • 09302100305.
  • 9302100305