HARTING Elektronik 09300320422

Hood 180° 32B Shell Size Powder Die Cast Aluminum Double Lock Han®
$ 77.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300320422.

IHS

Datasheet2 pages2 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.37%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300320422 provided by its distributors.

Hood 180° 32B Shell Size Powder Die Cast Aluminum Double Lock Han®
Grommet housing, size 32B, die-cast aluminum, PG36, straight, cross bow locking, IP65, 09300320422
Han B Hood Top Entry HC 4 Reels PG 36 ;RoHS Compliant: NA
Heavy Duty Power Connectors HAN 32B PG36 TOP METAL HOOD
Hoods 32 B aluminium die-cast powder-coated IP65
HAN 32B HOOD DBL LOCKING LEVER
CONN HOOD TOP ENTRY SZ32B PG36
HEAVY DUTY CONN, 2 LEVER, SIZE 32B; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Aluminum Body; Locking Type: 2 Lever; Rectangular Shell Size: 32B; For Use With: Harting Han B Serie 93B0946

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 032 0422
  • 09-30-032-0422
  • 0930-032-0422
  • 9300320422