HARTING Elektronik 09300241520

Hoods 24 B aluminium die-cast powder-coated Style Low construction IP65
$ 19.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300241520.

IHS

Datasheet2 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-20.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300241520 provided by its distributors.

Hoods 24 B aluminium die-cast powder-coated Style Low construction IP65
Hood Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant
HOOD METAL 120 MM 56 MM 62.5 MM PG21 CABLE ENTRY, HAN B SERIES
Harting Han B Hood Side Entry LC 4 Pegs PG - 09300241520
Han Power Connector Hoods HAN 24B PG21 SIDE METAL HOOD
Grommet housing, size 24B, die-cast aluminum, PG21, angled, cross bow locking, IP65/IP66/IP67, 09300241520
Hood 24 Shell Size Powder Aluminum Die Cast
Connector Backshell, Hood, Standard Han Connectors, 24B, 90 , Metal Body Rohs Compliant: Yes |Harting 0930 024 1520
Lo type side entry hood for 2 lever,PG21
RS APAC
CONN HOOD SIDE ENTRY SZ24B PG21
HAN B HOOD SIDEENTRY LC 4 PEGS
HAN 24B HOOD DBL LOCKING LEVER
Housing Material = Die-Cast Aluminium Alloy / Series = Han B / Size = 24B / Cable Exit Angle ° = 90 / Thread Size = PG21 / Locking Method = 2 Lever / Connector Mounting Type = Bulkhead Mount

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9300241520
  • 09 30 024 1520
  • 09-30-024-1520
  • 0930 024 1520
  • 0930-024-1520
  • 9300241520