HARTING Elektronik 09300241441

HOOD, 24B, TOP ENTRY, ALUMINIUM, PG29; Series: Han B; Cable Exit Angle: 180°; Rect
$ 27.17
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300241441.

IHS

Datasheet2 pages2 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+9.50%

Supply Chain

Country of OriginGermany
Introduction Date2015-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09300241441 provided by its distributors.

HOOD, 24B, TOP ENTRY, ALUMINIUM, PG29; Series:Han B; Cable Exit Angle:180°; Rect
Hoods 24 B aluminium die-cast powder-coated Style Low construction IP65
Harting 09 30 024 1441 Han® 24 B Hood Top Entry Pg 29 2 Reels
CONNECTOR POWER HEAVY DUTY HAN 24B PG29 METAL TOP ENTRY
Hood 180° 24 Shell Size Powder Die Cast Aluminum Han®
HARTING 09300241441 HOOD, 24B, TOP ENTRY, ALUMINIUM, PG29
Grommet housing, size 24B, die-cast aluminum, PG29, straight, longitudinal bow locking, IP65/IP66/IP67, 09300241441
Single Lever Standard Insert Hood B24
CONN HOOD TOP ENTRY SZ24B PG29
HAN 24B HOOD SINGLE LOCK LEVER
HOOD, 24B, TOP ENTRY, ALUMINIUM, PG29; S; HOOD, 24B, TOP ENTRY, ALUMINIUM, PG29; Series:Han B; Cable Exit Angle:180°; Rectangular Shell Size:24B; For Use With:Han 24B Series Insert and Housings; Connector Body Material:Aluminium; Locking Type:1 Lever

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9300241441
  • 09 30 024 1441
  • 09-30-024-1441
  • 0930-024-1441
  • 9300241441