HARTING Elektronik 09300241301

Bulkhead Housing 180° 24B Shell Size Powder Die Cast Aluminum Double Lock Han®
$ 25.708
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300241301.

IHS

Datasheet2 pages2 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+9.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol IndustrialPT02A-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09300241301 provided by its distributors.

Bulkhead Housing 180° 24B Shell Size Powder Die Cast Aluminum Double Lock Han®
PANEL MOUNT, 24B, DOUBLE LEVER, IP65, ALUMINIUM DIE-CAST, HAN B SERIES
Housings bulkhead mounting 24 B aluminium die-cast powder-coated
Harting Han 24B-Base Panel 2 Levers IP67 - 09300241301
HARTING 09300241301BULKHEAD HOUSING, HAN 24B INSERT
Rectangular Connector Housing,165 mm L
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
HAN 24B-BASEP ANEL 2 LEVERS IP
HEAVY DUTY HOUSING, 24B, 2LEVER/BULKHEAD; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 24B; For Use With: Harting Han B Series Heavy

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0930-024-1301
  • 9300241301