HARTING Elektronik 09300241255

Han B Base Surface Mount, Thermoplastic, Lc 1 Lever, 1X Pg Entry, Han B Series
$ 34.526
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300241255.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-29.41%

Supply Chain

Country of OriginGermany
Introduction Date2008-01-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1102124-2
Connector Accessories Rectangular Hood Die Cast Aluminum Silver Gray Finish Loose Piece
TE Connectivity1-1102296-2
Connector Accessories Rectangular Housing Die Cast Aluminum Silver Gray Loose Piece
TE Connectivity2-1102291-1
Connector Accessories Housing Die Cast Aluminum Black Loose Piece
Amphenol Sine SystemsC14611F0060018
Heavy Duty Connector, Base, Bulkhead Mount, Aluminium Alloy Body, 1 Lever, E6
Amphenol Sine SystemsC14610F0240003
Bulkhead Mount Housing with Double Lever for heavymate Series Heavy Duty Rectangular Connectors
Connector Accessories Housing Bulkhead Mounting With Spring Cover

Descriptions

Descriptions of HARTING Elektronik 09300241255 provided by its distributors.

HAN B BASE SURFACE MOUNT, THERMOPLASTIC, LC 1 LEVER, 1X PG ENTRY, HAN B SERIES
Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 24B 1 SIDE ENTRY
Housings surface mounting 24 B aluminium die-cast powder-coated IP65
Harting Han B Base Surface LC 1 Lever Therm - 09300241255
Heavy Duty Conn, 1 Lever, Size 24B; Heavy Duty Connector Type:Base, Bulkhead Mount, Side Entry; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:24B; Product Range:Han B Series Rohs Compliant: Yes |Harting 09300241255
CONN BASE SIDE ENTRY SZ24B PG21
HAN B BS LC 1 LEVER THERMOPLAS

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 024 1255
  • 09-30-024-1255
  • 0930-024-1255
  • 9300241255